Reference Only

2432409-8

Power Line Filters RPQ-3-10

Manufacturer:

Mfr Part:
2432409-8

TTI Part:
2432409-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/EMC Filter
Voltage Rating480 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleConnector
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Height114.6 mm
Inductance2.94 mH
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 45 C
Product TypePower Line Filters
SubcategoryPower Condition
Width88.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$160.13$800.65
$144.90$14,490.00
$137.74$27,548.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.