Reference Only
2432281-1
RF Modules ASSY, HYBRID 75 OHM NANORF/MT DC MODULE
Datasheet
2432281-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Modules | |
| Product | RF Modules | |
| Frequency | 18 GHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,365.96 | $34,149.00 | |
| $1,352.43 | $67,621.50 | |
| $1,339.04 | $133,904.00 | |
| $1,325.78 | $331,445.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes