Reference Only
2430507-1
Pin & Socket Connectors HOUSING, REC, FLAG, 187 SERIES, 2 POSN
Datasheet
2430507-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | T9A | |
| Packaging | Each | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,800 / Multiples: 2,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $6,531.20 | |
| $0.309 | $31,332.60 | |
| $0.305 | $76,921.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.