Reference Only

2430166-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 1.6MM D-SUB 50 PIN

Manufacturer:

Mfr Part:
95-22030

TTI Part:
2430166-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductElastomers
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length72.1 mm
Width20.3 mm
Thickness1.6 mm
PackagingEach
MaterialSilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.21$11.21
$9.86$98.60
$9.76$195.20
$9.67$386.80
$9.57$765.60
$7.41$1,852.50
Need more?

My Notes

Sign into see notes.