Reference Only
2430158-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 0.8MM D-SUB 15 PIN
Datasheet
95-22022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 44.2 mm | |
| Width | 17.5 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Silver Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.37 | $7.37 | |
| $6.14 | $61.40 | |
| $6.08 | $121.60 | |
| $6.02 | $240.80 | |
| $5.96 | $476.80 | |
| $4.36 | $1,090.00 | |
| $4.21 | $2,105.00 | |
| $4.10 | $10,250.00 |
Need more?
My Notes
Sign into see notes.