Reference Only
2430157-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 0.8MM D-SUB 9 PIN
Datasheet
95-22021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 35.8 mm | |
| Width | 17.5 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Silver Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.93 | $7.86 | |
| $3.89 | $77.80 | |
| $3.85 | $154.00 | |
| $3.73 | $298.40 | |
| $3.59 | $897.50 | |
| $3.50 | $1,750.00 | |
| $3.42 | $8,550.00 | |
| $3.39 | $16,950.00 |
Need more?
Sign in to add projects and notes