Reference Only
2430154-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G FNG 1.6MM D-SUB 25 PIN
Datasheet
95-22018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 57.9 mm | |
| Width | 17.5 mm | |
| Thickness | 1.6 mm | |
| Packaging | Each | |
| Material | Fluorosilicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.88 | $7.88 | |
| $6.57 | $32.85 | |
| $6.50 | $65.00 | |
| $6.44 | $128.80 | |
| $5.58 | $223.20 | |
| $5.03 | $402.40 | |
| $3.92 | $9,800.00 | |
| $3.87 | $19,350.00 |
Need more?
My Notes
Sign into see notes.