Reference Only

2430151-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G FNG 0.8MM D-SUB 50 PIN

Manufacturer:

Mfr Part:
95-22015

TTI Part:
2430151-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductElastomers
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length72.1 mm
Width20.3 mm
Thickness0.8 mm
PackagingEach
MaterialFluorosilicone Nickel Graphite
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7508905000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.38$6.38
$5.32$26.60
$5.26$52.60
$5.21$104.20
$4.53$181.20
$4.07$325.60
$3.17$7,925.00
$3.13$15,650.00
Need more?
Sign in to add projects and notes