Reference Only

2430144-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN GASKET SNG 1.6MM D-SUB

Manufacturer:

Mfr Part:
95-22008

TTI Part:
2430144-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductElastomers
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length57.9 mm
Width17.5 mm
Thickness1.6 mm
SeriesKemtron 95 Series
PackagingEach
MaterialSilicone Nickel Graphite
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7508905000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

160 expected 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.26$5.26
$4.38$21.90
$4.34$43.40
$4.30$86.00
$4.25$170.00
$3.27$3,270.00
$3.19$7,975.00
$3.15$15,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes