Reference Only
2430143-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN GASKET SNG 1.6MM D-SUB
Datasheet
95-22007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 44.2 mm | |
| Width | 17.5 mm | |
| Thickness | 1.6 mm | |
| Series | Kemtron 95 Series | |
| Packaging | Each | |
| Material | Silicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.76 | $9.52 | |
| $3.97 | $39.70 | |
| $3.93 | $78.60 | |
| $3.37 | $134.80 | |
| $3.03 | $242.40 | |
| $2.82 | $366.60 | |
| $2.48 | $6,200.00 |
Need more?
My Notes
Sign into see notes.