Reference Only
2430141-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN GASKET SNG 0.8MM D-SUB
Datasheet
95-22005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 72.1 mm | |
| Width | 20.3 mm | |
| Thickness | 0.8 mm | |
| Series | Kemtron 95 Series | |
| Packaging | Each | |
| Material | Silicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.59 | $6.59 | |
| $5.95 | $59.50 | |
| $5.89 | $117.80 | |
| $5.83 | $233.20 | |
| $5.78 | $462.40 | |
| $4.66 | $1,165.00 | |
| $3.84 | $3,840.00 | |
| $3.65 | $9,125.00 |
Need more?
My Notes
Sign into see notes.