Reference Only

2430115-1

EMI Gaskets, Sheets, Absorbers & Shielding O-RING SSA 38999 SHELL 6

Manufacturer:

Mfr Part:
98-22023

TTI Part:
2430115-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeShielding Fabric Gaskets & Tape
Thickness1.8 mm
PackagingEach
MaterialSilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904510
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$62.41$624.10
$61.78$1,235.60
$53.21$2,128.40
$44.73$4,473.00
$44.14$11,035.00
Need more?
Sign in to add projects and notes