Reference Only
2430094-1
EMI Gaskets, Sheets, Absorbers & Shielding O-RING SNG 38999 SHELL 8
Datasheet
98-22002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Shielding Fabric Gaskets & Tape | |
| Thickness | 1.8 mm | |
| Series | Kemtron 98 Series | |
| Packaging | Each | |
| Material | Silicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.87 | $438.70 | |
| $43.44 | $868.80 | |
| $38.33 | $1,533.20 | |
| $32.55 | $3,255.00 | |
| $31.34 | $7,835.00 |
Need more?
Sign in to add projects and notes