Reference Only
2428519-1
Automotive Connectors COVER,180DEG,NTS26P
Datasheet
2428519-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Backshell | |
| Number of Positions | 26 Position | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | NTSeal | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
700 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $5.08 | |
| $1.26 | $12.60 | |
| $1.25 | $31.25 | |
| $1.23 | $61.50 | |
| $1.22 | $122.00 | |
| $1.20 | $1,920.00 | |
| $1.11 | $3,108.00 | |
| $1.10 | $6,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes