Reference Only

2428106-1

Terminals SGI 1.25 TAB CONTACT, 26-30AWG

Manufacturer:

Mfr Part:
2428106-1

TTI Part:
2428106-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min30 AWG
Wire Gauge Max26 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
SeriesGRACE INERTIA 1.25
PackagingReel
Current Rating1.3 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals
Voltage Rating50 VAC/DC
Wire Gauge30 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 54,000 / Multiples: 54,000)
Quantity Unit PriceExt. Price
$0.0203$1,096.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes