Reference Only

2428010-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 38999 S3 SHELL 23

Manufacturer:

Mfr Part:
93-22070

TTI Part:
2428010-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length44.45 mm
Width44.45 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.97$26.97
$26.10$130.50
$25.15$251.50
$24.89$497.80
$22.93$917.20
$19.94$1,595.20
$16.52$4,130.00
Need more?
Sign in to add projects and notes