Reference Only

2428002-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 38999 S3 SHELL 19

Manufacturer:

Mfr Part:
93-22062

TTI Part:
2428002-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length38.1 mm
Width38.1 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.08$19.08
$16.79$83.95
$16.19$161.90
$16.02$320.40
$13.77$550.80
$13.28$1,062.40
$12.81$3,202.50
$12.67$6,335.00
Need more?
Sign in to add projects and notes