Reference Only

2427981-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SNG 38999 S3 SHELL 9

Manufacturer:

Mfr Part:
93-22041

TTI Part:
2427981-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length24.51 mm
Width24.51 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Nickel Graphite
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7508905000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.82$96.40
$4.10$164.00
$3.68$294.40
Need more?

My Notes

Sign into see notes.