Reference Only
2425487-1
Pin & Socket Connectors MICRO MNL BLIND MATE HINGED TPA CAP 6P
Datasheet
2425487-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin | |
| Pitch | 3 mm (0.118 in) | |
| Termination Style | Crimp | |
| Mounting Style | Panel Mount | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 250 VAC/DC | |
| Current Rating | 5 A | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,300 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73 | $949.00 | |
| $0.722 | $3,754.40 | |
| $0.714 | $7,425.60 | |
| $0.706 | $18,356.00 | |
| $0.698 | $35,388.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,200 available now at ttiasia.com
My Notes
Sign into see notes.