Reference Only

2424017-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G FSA 5015 SHELL 8

Manufacturer:

Mfr Part:
92-22046

TTI Part:
2424017-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length22.23 mm
Width22.23 mm
Thickness0.8 mm
PackagingEach
MaterialFluorosilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.86$10.86
$9.05$90.50
$8.96$179.20
$8.87$354.80
$8.78$702.40
$6.55$1,637.50
$6.11$3,055.00
$6.02$6,020.00
Need more?

My Notes

Sign into see notes.