Reference Only

2424004-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 38999 S1,2,4

Manufacturer:

Mfr Part:
93-22028

TTI Part:
2424004-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length41.28 mm
Width41.28 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.66$19.66
$16.38$81.90
$16.22$162.20
$16.06$321.20
$13.93$557.20
$12.48$998.40
$10.30$2,575.00
Need more?

My Notes

Sign into see notes.