Reference Only

2423991-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 38999 S1,2

Manufacturer:

Mfr Part:
93-22022

TTI Part:
2423991-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length24.51 mm
Width24.51 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.54$9.54
$7.95$39.75
$7.87$78.70
$7.79$155.80
$6.77$270.80
$6.08$486.40
$5.00$2,500.00
$4.74$11,850.00
Need more?

My Notes

Sign into see notes.