Reference Only
2423983-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 5015 SHELL 24
Datasheet
92-22039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 44.45 mm | |
| Width | 44.45 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Silver Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.40 | $18.40 | |
| $18.21 | $91.05 | |
| $17.55 | $175.50 | |
| $17.37 | $347.40 | |
| $14.83 | $593.20 | |
| $14.67 | $1,173.60 | |
| $12.12 | $3,030.00 | |
| $11.80 | $5,900.00 |
Need more?
My Notes
Sign into see notes.