Reference Only
2423982-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 5015 SHELL 22
Datasheet
92-22038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 41.28 mm | |
| Width | 41.28 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Silver Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.10 | $16.10 | |
| $15.93 | $79.65 | |
| $13.81 | $138.10 | |
| $13.66 | $273.20 | |
| $12.61 | $504.40 | |
| $12.48 | $998.40 | |
| $10.30 | $2,575.00 | |
| $9.89 | $9,890.00 |
Need more?
My Notes
Sign into see notes.