Reference Only
2423981-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 5015 SHELL 20
Datasheet
92-22037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 38.1 mm | |
| Width | 38.1 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Silver Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.54 | $17.54 | |
| $14.62 | $73.10 | |
| $14.47 | $144.70 | |
| $14.33 | $286.60 | |
| $12.43 | $497.20 | |
| $11.13 | $890.40 | |
| $8.96 | $4,480.00 | |
| $8.84 | $8,840.00 |
Need more?
Sign in to add projects and notes