Reference Only
2423980-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 5015 SHELL 18
Datasheet
92-22036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 34.93 mm | |
| Width | 34.93 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Silver Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.61 | $12.61 | |
| $12.48 | $62.40 | |
| $11.17 | $111.70 | |
| $11.05 | $221.00 | |
| $9.90 | $396.00 | |
| $9.79 | $783.20 | |
| $8.08 | $2,020.00 | |
| $7.76 | $7,760.00 |
Need more?
My Notes
Sign into see notes.