Reference Only
2423979-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 5015 SHELL 16
Datasheet
92-22035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 32.54 mm | |
| Width | 32.54 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Silver Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.60 | $106.00 | |
| $10.50 | $210.00 | |
| $9.02 | $360.80 | |
| $8.07 | $645.60 | |
| $6.67 | $1,667.50 | |
| $6.60 | $3,300.00 | |
| $6.49 | $6,490.00 |
Need more?
Sign in to add projects and notes