Reference Only

2423975-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SSA 5015 SHELL 8

Manufacturer:

Mfr Part:
92-22031

TTI Part:
2423975-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length22.23 mm
Width22.23 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Silver Aluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.58$8.58
$7.15$35.75
$7.08$70.80
$7.01$140.20
$6.08$243.20
$5.47$437.60
$4.37$4,370.00
$4.26$10,650.00
Need more?
Sign in to add projects and notes