Reference Only
2423966-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G FNG 38999 S1,4
Datasheet
93-22020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 47.63 mm | |
| Width | 47.63 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Fluorosilicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.78 | $12.78 | |
| $10.77 | $53.85 | |
| $10.65 | $213.00 | |
| $10.30 | $412.00 | |
| $8.67 | $693.60 | |
| $8.57 | $2,142.50 | |
| $8.48 | $4,240.00 | |
| $8.39 | $8,390.00 |
Need more?
Sign in to add projects and notes