Reference Only

2423958-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G FNG 38999 S1,2,4

Manufacturer:

Mfr Part:
93-22016

TTI Part:
2423958-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length34.32 mm
Width34.32 mm
Thickness0.8 mm
PackagingEach
MaterialFluorosilicone Nickel Graphite
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7508905000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.88$9.88
$8.23$41.15
$8.15$81.50
$8.07$161.40
$7.00$280.00
$6.30$504.00
$5.18$2,590.00
$4.91$12,275.00
Need more?

My Notes

Sign into see notes.