Reference Only
2423954-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G FNG 38999 S1,2,4
Datasheet
93-22014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 29.29 mm | |
| Width | 29.29 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Fluorosilicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.88 | $8.88 | |
| $7.40 | $37.00 | |
| $7.33 | $73.30 | |
| $7.25 | $145.00 | |
| $6.28 | $251.20 | |
| $5.67 | $453.60 | |
| $4.66 | $2,330.00 | |
| $4.42 | $11,050.00 |
Need more?
Sign in to add projects and notes