Reference Only
2423950-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN GSKT FNG 38999 S1,2
Datasheet
93-22012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 24.51 mm | |
| Width | 24.51 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Fluorosilicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.22 | $7.22 | |
| $6.02 | $30.10 | |
| $5.96 | $59.60 | |
| $5.90 | $118.00 | |
| $5.12 | $204.80 | |
| $4.60 | $368.00 | |
| $4.00 | $1,000.00 | |
| $3.54 | $17,700.00 |
Need more?
Sign in to add projects and notes