Reference Only

2423940-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN GASKET FNG 5015 SHELL 20

Manufacturer:

Mfr Part:
92-22022

TTI Part:
2423940-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length38.1 mm
Width38.1 mm
Thickness0.8 mm
PackagingEach
MaterialFluorosilicone Nickel Graphite
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7508905000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.75$12.75
$10.80$108.00
$10.69$213.80
$10.59$423.60
$10.48$838.40
$7.93$1,982.50
$7.72$7,720.00
Need more?

My Notes

Sign into see notes.