Reference Only

2423921-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SNG 38999 S1,2,4

Manufacturer:

Mfr Part:
93-22008

TTI Part:
2423921-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length41.28 mm
Width41.28 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Nickel Graphite
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8548000000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.70$7.70
$7.62$152.40
$6.55$262.00
$5.90$472.00
$5.84$1,460.00
$5.78$2,890.00
$5.73$5,730.00
$5.67$14,175.00
Need more?

My Notes

Sign into see notes.