Reference Only
2423909-1
EMI Gaskets, Sheets, Absorbers & Shielding CONN G SNG 38999 S1,2 SHELL
Datasheet
93-22002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | EMI Connector Gaskets | |
| Mounting Style | Slot Mount | |
| Length | 24.51 mm | |
| Width | 24.51 mm | |
| Thickness | 0.8 mm | |
| Packaging | Each | |
| Material | Silicone Nickel Graphite | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.82 | $96.40 | |
| $4.10 | $164.00 | |
| $3.68 | $294.40 |
Need more?
My Notes
Sign into see notes.