Reference Only

2423894-1

EMI Gaskets, Sheets, Absorbers & Shielding CONN G SNG 5015 SHELL 10

Manufacturer:

Mfr Part:
92-22002

TTI Part:
2423894-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeEMI Connector Gaskets
Mounting StyleSlot Mount
Length25.4 mm
Width25.4 mm
Thickness0.8 mm
PackagingEach
MaterialSilicone Nickel Graphite
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7508905000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.82$9.64
$4.77$95.40
$4.10$164.00
$3.68$294.40
$3.65$1,825.00
$3.61$3,610.00
$3.58$8,950.00
$3.54$17,700.00
Need more?
Sign in to add projects and notes