Reference Only
2420743-1
EMI Gaskets, Sheets, Absorbers & Shielding SSA Tube 3.2mm OD x 1.1mm ID x 1m L
Datasheet
1202-SSA-0032-0011-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Extrusions | |
| Length | 1 m | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1202-SSA-0032-0011-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.68 | $29.68 | |
| $28.73 | $143.65 | |
| $27.40 | $274.00 | |
| $27.13 | $542.60 | |
| $26.58 | $1,063.20 | |
| $26.25 | $2,625.00 | |
| $25.99 | $6,497.50 |
Need more?
Sign in to add projects and notes