Reference Only

2420737-1

EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 2.0mm x 1m L

Manufacturer:

Mfr Part:
1201-SSA-0020-1

TTI Part:
2420737-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeExtrusions
Length1 m
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1201-SSA-0020-1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

86In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.83$33.83
$32.00$160.00
$31.68$316.80
$31.37$627.40
$28.48$1,139.20
$23.10$2,310.00
$22.48$5,620.00
Need more?
Sign in to add projects and notes