Reference Only

2420736-1

EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 1.8mm x 1m L

Manufacturer:

Mfr Part:
1201-SSA-0018-1

TTI Part:
2420736-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeExtrusions
Length1 m
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1201-SSA-0018-1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2)

Documents

Application Notes

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.20$30.20
$29.23$146.15
$27.88$278.80
$27.60$552.00
$25.14$1,005.60
$20.12$2,012.00
$19.59$4,897.50
Need more?
Sign in to add projects and notes