Reference Only

2420735-1

EMI Gaskets, Sheets, Absorbers & Shielding SSA Cord 1.6mm x 1m L

Manufacturer:

Mfr Part:
1201-SSA-0016-1

TTI Part:
2420735-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeExtrusions
Length1 m
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1201-SSA-0016-1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.15$483.00
$20.57$822.80
$17.14$1,714.00
Need more?

My Notes

Sign into see notes.