460-0024-1500-10000 TE Connectivity

2420729-1

EMI Gaskets, Sheets, Absorbers & Shielding ALU WIRE 50 SH FSIL

Manufacturer:

Mfr Part:
460-0024-1500-10000

TTI Part:
2420729-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductSheets
TypeAbsorber Sheets & Tiles
Length1 m
Width150 mm
Thickness2.4 mm
PackagingEach
MaterialAluminum
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$568.12$568.12
$558.16$1,116.32
$548.19$1,644.57
Need more?

My Notes

Sign into see notes.