Reference Only
2420715-1
EMI Gaskets, Sheets, Absorbers & Shielding ALU WIRE 40 SH SIL 50MM
Datasheet
420-0008-2250-10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | Absorber Sheets & Tiles | |
| Length | 1 m | |
| Width | 225 mm | |
| Thickness | 0.8 mm | |
| Series | Kemtron 420 Series | |
| Packaging | Each | |
| Material | Aluminum | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.46 | $163.46 | |
| $136.22 | $681.10 | |
| $130.77 | $1,307.70 | |
| $103.52 | $1,552.80 |
Need more?
Sign in to add projects and notes