Reference Only
2420714-1
EMI Gaskets, Sheets, Absorbers & Shielding MON WIRE 40 SH SIL
Datasheet
410-0024-2250-10000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Sheets | |
| Type | Absorber Sheets & Tiles | |
| Length | 1 m | |
| Width | 225 mm | |
| Thickness | 2.4 mm | |
| Series | Kemtron 410 Series | |
| Packaging | Each | |
| Material | Monel Alloy | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7508905000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $316.75 | $316.75 | |
| $313.61 | $1,568.05 | |
| $258.36 | $2,583.60 | |
| $255.80 | $5,116.00 |
Need more?
Sign in to add projects and notes