Reference Only

2418210-1

EMI Gaskets, Sheets, Absorbers & Shielding FNG Cord 1.6mm x 10m L

Manufacturer:

Mfr Part:
1201-FNG-0016

TTI Part:
2418210-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeExtrusions
Length10 m
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1201-FNG-0016

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

Application Notes

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$220.46$220.46
Need more?

My Notes

Sign into see notes.