Reference Only
2418208-1
EMI Gaskets, Sheets, Absorbers & Shielding SSA Sheet 300mm sq x 1.2mm
Datasheet
1212-SSA-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Molded Gaskets | |
| Length | 300 mm | |
| Width | 300 mm | |
| Thickness | 1.2 mm | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1212-SSA-0012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3921905590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $648.49 | $648.49 | |
| $642.07 | $1,926.21 | |
| $635.71 | $3,178.55 | |
| $534.57 | $5,345.70 |
Need more?
Sign in to add projects and notes