Reference Only

2418202-1

EMI Gaskets, Sheets, Absorbers & Shielding SSA Sheet 150mm sq x 1.2mm

Manufacturer:

Mfr Part:
1210-SSA-0012

TTI Part:
2418202-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeMolded Gaskets
Length150 mm
Width150 mm
Thickness1.2 mm
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1210-SSA-0012

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
TARIC3921905590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2)

Documents

Application Notes

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.48$218.48
Need more?

My Notes

Sign into see notes.