Reference Only
2418200-1
EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 150mm sq x 1.6mm
Datasheet
1210-SNG-0016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Molded Gaskets | |
| Length | 150 mm | |
| Width | 150 mm | |
| Thickness | 1.6 mm | |
| Series | Kemtron 1210 Series | |
| Packaging | Each | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 1210-SNG-0016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3921905590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3) |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.30 | $76.30 | |
| $75.54 | $377.70 | |
| $74.78 | $747.80 | |
| $74.03 | $1,480.60 | |
| $61.15 | $2,446.00 | |
| $53.61 | $5,361.00 | |
| $51.55 | $12,887.50 |
Need more?
My Notes
Sign into see notes.