Reference Only

2418192-1

EMI Gaskets, Sheets, Absorbers & Shielding SNG Cord 1.0mm x 10m L

Manufacturer:

Mfr Part:
1201-SNG-0010

TTI Part:
2418192-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeExtrusions
Length10 m
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1201-SNG-0010

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6)

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$104.12$1,041.20
$87.65$1,753.00
$86.77$3,470.80
$81.27$8,127.00
$56.88$56,880.00
Need more?

My Notes

Sign into see notes.