Reference Only

2418138-1

EMI Gaskets, Sheets, Absorbers & Shielding FNG Sheet 300mm sq x 1.2mm

Manufacturer:

Mfr Part:
1212-FNG-0012

TTI Part:
2418138-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeMolded Gaskets
Length300 mm
Width300 mm
Thickness1.2 mm
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1212-FNG-0012

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
TARIC3921905590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$345.40$3,454.00
$341.98$6,839.60
$338.59$13,543.60
$304.20$304,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.