Reference Only

2418137-1

EMI Gaskets, Sheets, Absorbers & Shielding FNG Sheet 300mm sq x 0.8mm

Manufacturer:

Mfr Part:
1212-FNG-0008

TTI Part:
2418137-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductGaskets
TypeMolded Gaskets
Length300 mm
Width300 mm
Thickness0.8 mm
PackagingEach
SubcategoryEMI/RFI
Part # Aliases1212-FNG-0008

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926904590
TARIC3921905590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Documents

Application Notes

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$177.81$177.81
$176.05$1,760.50
$174.31$3,486.20
Need more?

My Notes

Sign into see notes.